Low

640-50VDC - 

HOYT ROUND ANALOG PANEL METERS, VOLTAGE RANGE: 0-50 VDC, DIMENSIONS: (D X D) 2 X 1.5 , ACCURACY: 5 %, MATERIAL: RUGGED STEEL BAC

640-50VDC - HOYT ROUND ANALOG PANEL METERS, VOLTAGE RANGE: 0-50 VDC, DIMENSIONS: (D X D) 2 X 1.5 , ACCURACY: 5 %, MATERIAL: RUGGED STEEL BAC

The actual product may differ from image shown

Manufacturer Part No:
640-50VDC
Newark Part No.:
93B9465
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These meters are especially suited for applications requiring high durability at low cost.
  • Versatile dialing (tone and pulse, built-in ringer with adjustable ring tones, speed dial memory, and last number redial)
  • Precise hook flash
  • Microphone mute
  • Easy-to-use talk and monitor keys
  • Audible and visual mode indicators
  • Polarity test in any mode
  • Low battery indicator
  • Drop tested to 20'
  • Digital safe monitor
  • Automatic ground-start operation
  • Unique quick-release belt clip
  • Premium cord set with bed-of-nails and piercing pin clips

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.