Low

YXF-119 - 

Audio / Video Cable Assembly, XLR 3 Position Jack x 2, XLR 3 Position Plug, 6 ", 152.4 mm

YXF-119 - Audio / Video Cable Assembly, XLR 3 Position Jack x 2, XLR 3 Position Plug, 6 ", 152.4 mm

The actual product may differ from image shown

Manufacturer:
HOSA HOSA
Manufacturer Part No:
YXF-119
Newark Part No.:
52T8906

Product Information

:
XLR 3 Position Jack x 2
:
XLR 3 Position Plug
:
6"
:
152.4mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The YXF-119 from HOSA is a dual XLR3F to XLR3M Y cable. This cable is designed to connect two XLR outputs to one XLR input. It may be used to connect two microphones to one channel on a mixing console when a second channel is unavailable.
  • XLR connectors with internal strain relief for rugged reliability
  • Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
  • OFC spiral shields for effective EMI and RFI rejection and flexibility
  • 6inch length

Applications

Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$6.99 $ 6.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.99
10 + $6.43