Low

MIT-156 - 

IMPEDANCE TRANSFORMER 18 INCH XLR3F TO 3.5MM TRS

MIT-156 - IMPEDANCE TRANSFORMER 18 INCH XLR3F TO 3.5MM TRS

The actual product may differ from image shown

Manufacturer:
HOSA HOSA
Manufacturer Part No:
MIT-156
Newark Part No.:
52T8162

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MIT-156 from HOSA is a XLR3F to 3.5mm TRS impedance transformer adopter. This adaptor is designed to match 600R output impedance to 2.5K input impedance. It may be used to connect a microphone to a portable recording device, camcorder or PC.
  • Maximizes signal fidelity when using impedance mismatched gear
  • Minimizes high frequency and level loss caused by signal reflections
  • Eliminates noise and hum caused by an impedance mismatch
  • 18inch length
  • 18

Applications

Audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$23.20 $ 23.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.20
10 + $21.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.