Low

HGTR-015 - 

15FT PRO GUITAR CABLE 20AWG REAN STRAIGHT TO SAME

HGTR-015 - 15FT PRO GUITAR CABLE 20AWG REAN STRAIGHT TO SAME

The actual product may differ from image shown

Manufacturer:
HOSA HOSA
Manufacturer Part No:
HGTR-015
Newark Part No.:
52T7843

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HGTR-015 from HOSA is a REAN straight to same pro guitar cable. This cable is engineered to deliver years of rock solid reliability. Combining REAN® connectors by Neutrik AG with world-class manufacturing techniques they redefine what performance and value are all about.
  • Nickel-plated REAN plugs for efficient signal transfer and superior durability
  • 20AWG Oxygen-Free Copper (OFC) conductor for a louder, clearer signal
  • 90% OFC braided shield for a higher signal to noise ratio
  • 15ft length
  • Connector: REAN 1/4” TS Straight to Same
  • Length:15'
  • Shield:90% OFC Braid

Applications

Audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$17.00 $ 17.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.00
10 + $15.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.