Low

CMK-025AU - 

25FT EDGE MICROPHONE CABLE NEUTRIK XLR3F TO XLR3M 20AWG

CMK-025AU - 25FT EDGE MICROPHONE CABLE NEUTRIK XLR3F TO XLR3M 20AWG

The actual product may differ from image shown

Manufacturer:
HOSA HOSA
Manufacturer Part No:
CMK-025AU
Newark Part No.:
54X7832
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CMK-025AU from HOSA is a 25ft Neutrik XLR3F to XLR3M edge microphone cable. This cable is designed to provide a lifetime of outstanding performance. Genuine Neutrik® connectors combine with world-class manufacturing techniques to deliver a noise free signal transmission ideal for any stage or studio.
  • Original Neutrik connector for security and durability
  • Oxygen-Free Copper (OFC) conductors for enhanced signal transfer
  • Low capacitance wire for crystal-clear high-frequency transmission
  • 20AWG x 2 OFC conductor
  • 95% OFC braid shield

Applications

Audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$48.00 $ 48.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.00
10 + $43.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.