Low

ACD-477 - 

Universal Power Adapter

ACD-477 - Universal Power Adapter

The actual product may differ from image shown

Manufacturer:
HOSA HOSA
Manufacturer Part No:
ACD-477
Newark Part No.:
54X7759

Product Overview

This adapter is designed to supply power where and when you need it. With selectable DC output up to 12 V and plugs to fit most small electronic devices, it replaces a box full of batteries and wall warts.
  • Auto-detection of AC input from 100 to 240 V for global use
  • Selectable DC output for 3, 4. 5, 6, 7. 5, 9, or 12 V operation
  • Six interchangeable plugs to fit most small electronic devices
  • A green LED to indicate power on and proper operation
  • Short Circuit Protection (SCP) to protect the device
  • A folding AC plug for safe and secure storage and transport
  • Plug Sizes: .75 x 2. 35 mm, 1.7 x 4 mm, 1.35 x 3.5 mm, 2.1 x 5.5 mm, 1.5 x 5 mm, 2.5 x 5.5 mm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$17.70 $ 17.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.70
10 + $16.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.