Low

GI-15 - 

Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 15 ft, 4.57 m

GI-15 - Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 15 ft, 4.57 m

The actual product may differ from image shown

Manufacturer Part No:
GI-15
Newark Part No.:
38C2227

Product Information

:
1/4" Mono Phone Plug
:
1/4" Mono Phone Plug
:
15ft
:
4.57m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Utilizes ultra flexible matte, PVC jacketing material for added durability. Nickel plated 1/4 " connector offers years of superior performance and maximum value.
  • Conductors 24 gauge(high-z)
  • Shield: 65% coverage pure copper
  • O.D.:0.242" Capacitance: 25pf/ft. @ 1KHz
  • Resistance23ohm per 1000' @ 20°C

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$8.49 $ 8.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.49