Low

G1-3 - 

Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 3 ft, 914 mm

G1-3 - Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 3 ft, 914 mm

The actual product may differ from image shown

Manufacturer Part No:
G1-3
Newark Part No.:
38C2231

Product Information

:
1/4" Mono Phone Plug
:
1/4" Mono Phone Plug
:
3ft
:
914mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Utilizes ultra flexible matte, PVC jacketing material for added durability. Nickel plated 1/4 " connector offers years of superior performance and maximum value.
  • Conductors 24 gauge(high-z)
  • Shield: 65% coverage pure copper
  • O.D.:0.242" Capacitance: 25pf/ft. @ 1KHz
  • Resistance23ohm per 1000' @ 20°C

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$5.69 $ 5.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.69