Low

SPS-L075-HALS - 

Magnetic Position Sensor, SMART SPS Series, 75 mm Length, 0 to 5 Vdc Analog Output, 6 to 24 Vdc

SPS-L075-HALS - Magnetic Position Sensor, SMART SPS Series, 75 mm Length, 0 to 5 Vdc Analog Output, 6 to 24 Vdc

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SPS-L075-HALS
Newark Part No.:
34R2840
Product Range
SPS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPS-L075-HALS is a SMART Position Sensor, one of the most durable, adaptable and lightweight linear position sensor available in the industry, enabling highly accurate motion control and improving operation efficiency and safety. Its simple, non-contact design eliminates mechanical failure mechanisms, reducing wear and tear, improving reliability and durability and minimizing downtime. It is a non-contacting sensing solution for absolute position sensing with enhanced accuracy. It senses the position of a magnet relative to the sensor. These sensors uses a patented combination of an ASIC (Application-Specific Integrated Circuit) and an array of MR (magneto resistive) sensors to accurately and reliably determine the position of a magnet attached to a moving object so that the objects position can be determined or controlled.
  • Non-contact design reduces wear and tear
  • Improves reliability, durability and minimizing downtime
  • Easy to install
  • Rugged - Resistant to vibration, shock and extreme temperatures
  • Flexible
  • Accurate measure
  • Electronics on board allow for flexible packaging and component compatibility with existing systems
  • Lightweight - More than 50% lighter in weight than LVDT technology
  • Simplifies design-in
  • Self-diagnostics feature
  • Combined patented MR sensor and ASIC technology
  • Qualified for automotive grade EMI/EMC specification
  • IP67 and IP69K sealing protection rating

Applications

Sensing & Instrumentation, Industrial, Avionics

Product Information

:
6V
:
24V
:
-
:
3Pins
:
-
:
20G
:
SPS Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$132.65 $ 132.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $132.65
5 + $119.26
10 + $112.55
25 + $108.18
50 + $103.17
100 + $99.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.