Low

EX-AR - 

Limit Switch, Side Rotary, SPDT, 15 A, 480 V, 1.25 lbf, EX Series

EX-AR - Limit Switch, Side Rotary, SPDT, 15 A, 480 V, 1.25 lbf, EX Series

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
EX-AR
Newark Part No.:
23F5075
Product Range
EX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Side Rotary
:
SPDT
:
15A
:
480V
:
1.25lbf
:
EX Series
:
500mA
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EX-AR is an ex-proof Limit Switch with a side rotary actuator and features the smallest UL-listed housings available for use in hazardous locations. The MICRO SWITCH™ EX series switch has flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing. The EX series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere.
  • Compact, rugged housing
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360°
  • Non-sparking actuators
  • Captive cover screws
  • Grounding screw
  • Design flexibility

Applications

Industrial, Logistics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

25 Further stock expected to ship on Feb 27, 2018

More stock available week commencing 2/26/18
$221.48 $ 221.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $246.08
5 + $220.87
10 + $212.29
25 + $202.47
50 + $195.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Confirm whether switching unit in the limit switch (part number EX-AR) is replaceable or not?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer, switching unit in this switch replaceable. Suggested part number of switching unit is BZ-2R-P4 from Honeywell.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement actuator for switch (part number EX-AR)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of actuator which can be used with this switch is 6PA5-EX from Honeywell.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:17.555-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_23F5075, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.