Low

HONEYWELL  BE-2RB232-A4  Microswitch, SPDT, Screw, 25 A, 250 V, 250 V

HONEYWELL BE-2RB232-A4
Technical Data Sheet (1.51MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Screw
Contact Current Max:
25A
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
250V
Microswitch Actuator:
Pin Plunger
Microswitch Type:
Snap Action
Operating Force Max:
28ozf
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.