Low

53C3500K - 

Rotary Potentiometer, Conductive Plastic, 500 kohm, 2 W, ± 10%, 53 Series, 1 Turns, Linear

53C3500K - Rotary Potentiometer, Conductive Plastic, 500 kohm, 2 W, ± 10%, 53 Series, 1 Turns, Linear

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
53C3500K
Newark Part No.:
95F5081
Product Range
53 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500kohm
:
2W
:
± 10%
:
53 Series
:
1Turns
:
Linear
:
Panel
:
6.35mm
:
1
:
Screwdriver Slot
:
22.23mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 53C3500K is a 1-turn 1-gang panel-mount Rotary Potentiometer with rugged construction. It offers a 2W power rating and the benefits of a conductive plastic element. It is available in a special construction that accepts a rotary switch. It also offers solder lug terminals, standard bushing, slotted shaft ending and linear electrical taper.
  • S-4 Taper
  • Robust nickel-plated brass shaft and bushings
  • 25000 cycles Rotational life
  • -55 to 120°C Operating temperature range

Applications

Consumer Electronics, Automotive, Maintenance & Repair, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$11.45 $ 11.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.45
5 + $9.68
10 + $7.91
25 + $7.69
50 + $7.47
100 + $7.22
250 + $7.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.