Low

WPMM1A02A - 

Wireless Limit Switch, Pushbutton, Thermoplastic, 305 m

WPMM1A02A - Wireless Limit Switch, Pushbutton, Thermoplastic, 305 m

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
WPMM1A02A
Newark Part No.:
99R3369
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Pushbutton
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WPMM1A02A is a panel-mount Wireless Monitor designed to receive a wireless signal from a Honeywell Limitless™ device. When the WPMM monitor receives the signal, the monitor provides indication of a wireless device change-of-state via integral LEDs, audible alarm and the output turning on. Output types include NPN, PNP or a solid state relay. While the WPMM monitor is designed primarily for a single wireless device, the monitor can accept signals from multiple wireless devices. The monitor will acknowledge when a signal is received, but not necessarily identify which wireless device transmitted the signal. The WPMM monitor with the latest state-of-the-art wireless technology, provides a premium solution when paired with Honeywell's rugged metal wireless limit switches and operator interfaces. It can reduce installation and maintenance costs with no wires, conduit, strain reliefs, clips, connectors or junction boxes.
  • Thermoplastic LCP (liquid crystal polymer) housing
  • EMI immunity
  • Up to 305m (1000ft) line-of-sight communication range when paired with a Limitless™ switch
  • 2.4GHz, IEEE 802.15.4 RF code, point-to-point, providing reliable and secure wireless transmission
  • 2.2dBi Direct mount Omni antenna (tilt/swivel design)

Applications

Industrial

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$299.83 $ 299.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.83
5 + $285.16
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.