Low

HONEYWELL  VC10F 100<  Through Hole Resistor, Wirewound, 100 ohm, Axial Leaded, 10 W, ± 5%, VC Series

HONEYWELL VC10F 100<
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
VC10F 100<
Newark Part No.:
10M5266
Product Range
VC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
100ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
10W
Resistance Tolerance:
± 5%
Product Range:
VC Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 150ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.