Low

V7-5F17D8-336 - 

Microswitch, Miniature, Straight Lever, SPDT, Quick Connect, 3 A

V7-5F17D8-336 - Microswitch, Miniature, Straight Lever, SPDT, Quick Connect, 3 A

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
V7-5F17D8-336
Newark Part No.:
90B2676
Product Range
V7 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Miniature
:
Straight Lever
:
SPDT
:
Quick Connect
:
3A
:
-
:
V7 Series
:
277VAC
:
2.3gf
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V7 series MICRO SWITCH™ miniature Basic Switch designed for long term-reliability in a rugged switch packaged with a thermoplastic housing. It is used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs. It can also be used in appliances, timing devices, manually operated devices, office equipment, valves, vending machines, gaming equipment and pressure switches.
  • Actuator on time
  • Reliable performance in harsh conditions
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA approvals

Applications

Communications & Networking, Medical, Test & Measurement, HVAC, Computers & Computer Peripherals

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

93 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.73 $ 2.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.50
10 + $4.48
25 + $4.14
50 + $3.79
100 + $3.58
250 + $3.35
500 + $3.26
1000 + $3.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.