Low

V7-2B17E9 - 

Microswitch, Miniature, Pin Plunger, SPDT, Quick Connect, 11 A, 250 VDC

V7-2B17E9 - Microswitch, Miniature, Pin Plunger, SPDT, Quick Connect, 11 A, 250 VDC

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
V7-2B17E9
Newark Part No.:
86C1353
Product Range
V7 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Miniature
:
Pin Plunger
:
SPDT
:
Quick Connect
:
11A
:
250VDC
:
V7 Series
:
277VAC
:
75gf
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V7-2B17E9 is a single-pole double-throw (SPDT) miniature Basic Switch with pin plunger actuator and quick connect terminations. The MICRO SWITCH™ V7 series premium basic switch comes with PCT polyester thermoplastic housing and silver-plated contact. It is used for simple or precision ON/OFF, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • -40 to 82°C Operating temperature range

Applications

Consumer Electronics, Clock & Timing, Commercial, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$3.36 $ 3.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.36
10 + $2.32
25 + $1.96
50 + $1.91
100 + $1.85
250 + $1.74
500 + $1.69
1000 + $1.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.