Low

SZL-VL-G - 

Limit Switch, Wobble Coil Spring, SPDT-1NO, SPDT-NC, 5 A, 250 V, 0.88 N, VL Series

SZL-VL-G - Limit Switch, Wobble Coil Spring, SPDT-1NO, SPDT-NC, 5 A, 250 V, 0.88 N, VL Series

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SZL-VL-G
Newark Part No.:
86C1111
Product Range
VL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Wobble Coil Spring
:
SPDT-1NO, SPDT-NC
:
5A
:
250V
:
0.88N
:
VL Series
:
5A
:
125V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SZL-VL-G is a single-pole double-throw (SPDT) general purpose miniature Global Limit Switch with 1NC/1NO contacts and a wobble coil spring actuator. The MICRO SWITCH™ SZL-VL series miniature limit switch is specially designed for applications of small mounting space. This miniature switch is ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications and a wide range of actuators add additional flexibility. Its special design provides ease of wiring with ample wiring space and has a special pre-moulded flexible cable gland for fast and efficient wiring termination.
  • Gold-plated silver contacts
  • Die-cast base and plastic cover
  • Long mechanical life
  • Lower cable stress

Applications

Industrial, Logistics, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$30.97 $ 30.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.97
5 + $26.18
10 + $24.75
25 + $23.18
50 + $22.21
100 + $21.35
250 + $20.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.