HONEYWELL S&C  SZL-VL-B  LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC

HONEYWELL S&C SZL-VL-B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72C9881
  • Manufacturer Part No SZL-VL-B

Product Overview


The SZL-VL-B is a single-pole double-throw (SPDT) general purpose miniature Global Limit Switch with 1NC/1NO contacts and a side rotary roller lever adjustable actuator. The MICRO SWITCH™ SZL-VL series miniature limit switch is specially designed for applications of small mounting space. This miniature switch is ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications and a wide range of actuators add additional flexibility. Its special design provides ease of wiring with ample wiring space and has a special pre-moulded flexible cable gland for fast and efficient wiring termination.
  • Gold-plated silver contacts
  • Die-cast base and plastic cover
  • Long mechanical life
  • Lower cable stress

Applications

Industrial; Logistics; Sensing & Instrumentation

Product Range

Back to top

Product Specifications, Documents & More


  • Contact Current AC Max: 5A
  • Contact Current DC Max: 5A
  • Contact Voltage AC Max: 250V
  • Contact Voltage DC Max: 125V
  • Limit Switch Actuator: Side Rotary
  • Operating Force Max: 7.84N
  • Product Range: VL Series
  • SVHC: To Be Advised
  • Switch Operation: -
  • Switch Terminals: Cable

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1740
  •  132/1733

Availability

Availability:  48


  • 48 in stock for same day shipping
 
Check stock and lead times
  • 152 Further stock expected to ship on Feb 11, 2016
  • 182 Further stock expected to ship on Feb 23, 2016
  • 302 Further stock expected to ship on Mar 10, 2016
  • More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.61 $24.61

Buy

Price

Quantity List Price
1 - 9 $24.61
10 - 24 $23.97
25 - 49 $22.57
50 - 99 $20.82
100+ $19.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


HONEYWELL S&C - SZL-VL-B - LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC 5 5 1 1
Very flexible limit switch Excellent limit switch with lots of flexibilty. The arm can be positioned in a variety of ways for any application. It's also nice to have NO and NC contacts. Great quality for much better price than competitors. February 11, 2015
  • 2015-06-11T15:22:02.225-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_72C9881, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 1 month ago
by
bbaran231
 - Elyria, OH, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Unfortunately there are no replacement parts available for this switch.
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:48.898-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_72C9881, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought