Low

HONEYWELL  ST100PG1SPCF  Pressure Sensor, Industrial, Voltage, 100 psi, Gauge, 5 V, NPT, 5 mA

HONEYWELL ST100PG1SPCF
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
ST100PG1SPCF
Newark Part No.:
30C4631
Product Range
ST Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
Voltage
Operating Pressure Max:
100psi
Pressure Measurement Type:
Gauge
Voltage Rating:
5V
Port Style:
NPT
Supply Current:
5mA
Product Range:
ST Series
Supply Voltage Max:
5
Operating Pressure Min:
0
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.