Low

HONEYWELL  SSCDANN100PAAB5  Pressure Sensor, Trustability, Analogue, 100 psi, Absolute, 5 V, Axial, 2 mA

HONEYWELL SSCDANN100PAAB5
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SSCDANN100PAAB5
Newark Part No.:
90R7984
Product Range
SSC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensor Output:
Analogue
Operating Pressure Max:
100psi
Pressure Measurement Type:
Absolute
Voltage Rating:
5V
Port Style:
Axial
Supply Current:
2mA
Product Range:
SSC Series
Operating Pressure Range:
0psi to 100psi
Sensor Interface:
PCB Mount
Operating Pressure Min:
0
SVHC:
To Be Advised
External Depth:
10

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.