Low

HONEYWELL S&C  SS94A1  SENSOR, HALL EFFECT MAGNETIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 10R9085
  • Manufacturer Part No SS94A1

Product Information


  • Hall Effect Type: Linear
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1mA
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Case Style: SIP
  • Supply Voltage Max: 12.6V
  • Supply Voltage Min: 6.6V

Find similar products  grouped by common attribute

Availability

Availability:  67

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $41.21

Buy

Price

Quantity List Price
1 - 24 $41.21
25 - 49 $39.04
50 - 99 $37.34
100 - 249 $36.10
250+ $28.04

HONEYWELL S&C-SS94A1-SENSOR, HALL EFFECT MAGNETIC;SENSOR, HALL EFFECT MAGNETIC; Hall Effect Type:Linear; Output Current:1mA; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Min:6.6V; Supply Voltage Max:12.6V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05M1372
SS94A1

SS94A1

HONEYWELL S&C

HALL EFFECT SENSOR, LINEAR, SIP-3

HALL EFFECT SENSOR, LINEAR, SIP-3; Hall Effect Type:Linear; Output Current:1mA; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Min:6.6V; Supply Voltage Max:12.6V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $26.14 100+ $24.28

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought