HONEYWELL S&C  SS59ET  Hall Effect Sensor, 100 C

HONEYWELL S&C SS59ET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 10R0881
  • Manufacturer Part No SS59ET

Product Specifications, Documents & More


  • Hall Effect Type: Linear
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Output Current: 1mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Sensor Case Style: SOT-89
  • Supply Voltage Max: 6.5VDC
  • Supply Voltage Min: 3VDC

Availability

Availability:  250

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.91 $2.91

Buy

Price

Quantity List Price
1 - 99 $2.91
100 - 249 $2.63
250 - 499 $2.43
500 - 999 $2.23
1000+ $2.09
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71J7829
SS50AT

SS50AT

HONEYWELL S&C

Hall Effect Sensor, 20 mA, SOT-89B, 3, 4.5 VDC, 24 VDC

0

Price for: Each 1

1000+ $1.16

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought