Low

HONEYWELL  SS46  Hall Effect Sensor, Bipolar, 10 mA, SIP, 3 Pins, 4.5 V, 24 V

HONEYWELL SS46
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SS46
Newark Part No.:
50F5171
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SS46 is a digital Position Sensor has a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar, latching and unipolar ...
  • Digital current sinking output
  • Quad-Hall design virtually eliminates mechanical stress effects
  • Temperature compensated magnetics
  • High output current capability
  • Operate/release points symmetrical around zero gauss (bipolar/latch)

 

Product Information

Hall Effect Type:
Bipolar
Output Current:
10mA
Sensor Case Style:
SIP
No. of Pins:
3Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
24V
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Computers & Computer Peripherals;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.