HONEYWELL S&C  SR16C-J6  VANE SENSOR

HONEYWELL S&C SR16C-J6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05M1294
  • Manufacturer Part No SR16C-J6

Product Overview


The SR16C-J6 is a hall effect digital Vane Sensor, designed for position and speed sensing. The SR16C-J6 sensor is tailored for fitness and information technology applications. They are well suited for use in moderate electrical, chemical and mechanical environments. The SR16C-J6 sensor contains an internal magnet and Hall effect sensor mounted in a twin tower configuration. The hall effect sensor provides highly accurate and repeatable performance in environments in which dirt, dust or stray IR light might affect the performance of optical solutions.
  • Operated by a ferrous vane interrupter for pulse counting or position sensing
  • Medium level magnetic switching to reduce stray field interference
  • No mechanical contacts, eliminates product wear
  • Noncontact position sensing
  • 300.7mm (11.8") lead wires termination type
  • -20 to 85°C operating temperature
  • 10mA (maximum at 25°C) supply current
  • 20mA maximum output current
  • 10µA leakage current

Applications

Logistics; Industrial
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Back to top

Product Specifications, Documents & More


  • Output Configuration: Sink
  • Output Voltage Min: 400mV
  • SVHC: To Be Advised
  • Sensor Housing: Rectangular
  • Sensor Terminals: Wire Leads
  • Supply Voltage DC Max: 30V
  • Supply Voltage DC Min: 3.8V
  • Supply Voltage Max: 30VDC
  • Supply Voltage Min: 3.8VDC
  • Switching Speed: 1.5µs

Find similar products  grouped by common attribute

Availability

Availability:  22


  • 22 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.71 $24.71

Buy

Price

Quantity List Price
1 - 9 $24.71
10 - 24 $18.44
25 - 49 $16.81
50 - 99 $15.95
100 - 249 $15.17
250 - 499 $14.46
500 - 999 $13.96
1000+ $13.39
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought