Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HONEYWELL S&C
- Newark Part Number:
- 91R2002
- Manufacturer Part No:
- SPS-L225-HDLS
-
- Technical Data Sheet (690.83KB) EN
Product Information
- LINEAR POSITION SENSOR. +/- 0.4%
- Operating Temperature Min: -40°C
- Operating Temperature Max: 125°C
- Insulation Testing Voltage: 0V to 600V
- Length: 227mm
- Linearity %: 0.4%
- Operating Temperature Range: -40°C to +125°C
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1865 / 1301859 / 129
Availability
6 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $245.17
Price
| Qty | Price |
|---|---|
| 1 - 5 | $245.17 |
| 6 - 14 | $232.17 |
| 15 - 24 | $191.12 |
| 25+ | $179.60 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


