Low

SEP8736-003 - 

Infrared Emitter, 10 °, Side Looking, 20 mA, 1.7 V, 700 ns, 700 ns

SEP8736-003 - Infrared Emitter, 10 °, Side Looking, 20 mA, 1.7 V, 700 ns, 700 ns

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SEP8736-003
Newark Part No.:
93F7708
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SEP8736-003 is an aluminium gallium arsenide infrared emitting diode moulded in a side-emitting smoke grey plastic package. The body and integral lens design combines the mounting advantage of a side-emitting package with the narrow emission pattern of a T-1 style device. The SEP8736 IRED is designed for those applications which require longer coupling distances than standard side-emitting devices can provide, such as touch screens. The IRED is also especially well-suited to applications in which adjacent channel crosstalk could be a problem. It is mechanically and spectrally matched to SDP8436 phototransistor.
  • Side-looking plastic package
  • Enhanced coupling distance

Applications

Wireless, Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
10°
:
Side Looking
:
20mA
:
1.7V
:
700ns
:
700ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.23 $ 1.23
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $1.23
250 + $1.16
500 + $1.11
1000 + $1.06
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.