Low

SEP8736-002 - 

Infrared Emitter, 10 °, Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns

SEP8736-002 - Infrared Emitter, 10 °, Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SEP8736-002
Newark Part No.:
93F7707
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SEP8736-002 is an aluminium gallium arsenide infrared emitting diode moulded in a side-emitting smoke grey plastic package. The body and integral lens design combines the mounting advantage of a side-emitting package with the narrow emission pattern of a T-1 style device. The SEP8736 IRED is designed for those applications which require longer coupling distances than standard side-emitting devices can provide, such as touch screens. The IRED is also especially well-suited to applications in which adjacent channel crosstalk could be a problem. It is mechanically and spectrally matched to SDP8436 phototransistor.
  • Side-looking plastic package
  • Enhanced coupling distance

Applications

Industrial, Signalling, Sensing & Instrumentation

Product Information

:
10°
:
Side Looking
:
50mA
:
1.7V
:
700ns
:
700ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.14 $ 1.14
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $1.14
250 + $1.08
500 + $1.03
1000 + $0.981
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What kind of power do I need to power HONEYWELL S&C - SEP8736-002 - IR EMITTER 880NM 4.45MM SIDE LOOKING THD ?
4 years, 4 months ago
by
KenS
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:33.118-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_93F7707, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.