Low

SEP8706-003 - 

Infrared Emitter, 50 °, Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns

SEP8706-003 - Infrared Emitter, 50 °, Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SEP8706-003
Newark Part No.:
90F8509
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SEP8706-003 is an aluminium gallium arsenide infrared emitting diode moulded in a side-emitting smoke grey plastic package. The chip is positioned to emit radiation through a plastic lens from the side of the package. This device typically exhibit 70% greater power intensity than gallium arsenide devices at the same forward current. It is mechanically and spectrally matched to SDP8406 phototransistor, SDP8106 photodarlington and SDP8000/8600 series Schmitt trigger.
  • Side-looking plastic package
  • Higher output power than GaAs at equivalent drive current

Applications

Industrial, Signalling, Sensing & Instrumentation

Product Information

:
50°
:
Side Looking
:
50mA
:
1.7V
:
700ns
:
700ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

952 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.09 $ 2.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.09
10 + $1.37
25 + $1.15
50 + $1.11
100 + $1.06
250 + $0.997
500 + $0.949
1000 + $0.908
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.