Low

SEP8705-003 - 

Infrared Emitter, 15 °, T-1 (3mm), 50 mA, 1.7 V, 700 ns, 700 ns

SEP8705-003 - Infrared Emitter, 15 °, T-1 (3mm), 50 mA, 1.7 V, 700 ns, 700 ns

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SEP8705-003
Newark Part No.:
89F5762
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SEP8705-003 is an aluminium gallium arsenide infrared emitting diode transfer moulded in a smoke grey plastic package. Transfer moulding of this device assures superior optical centreline performance compared to other moulding processes. This device typically exhibit 70% greater power intensity compared to GaAs devices at the same forward current. Lead lengths are staggered to provide a simple method of polarity identification. It is mechanically and spectrally matched to SDP8405 phototransistor and SDP8105 photodarlington.
  • Consistent optical properties
  • Higher output than GaAs at equivalent drive current

Applications

Industrial, Signalling, Sensing & Instrumentation

Product Information

:
15°
:
T-1 (3mm)
:
50mA
:
1.7V
:
700ns
:
700ns
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.