HONEYWELL S&C  SEP8705-002  Infrared Emitter, 50 mA, 700 ns, 700 ns, 15 °, 1.7 V, -40 °C

HONEYWELL S&C SEP8705-002

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 89F5761
  • Manufacturer Part No SEP8705-002

Product Specifications, Documents & More


  • Diode Case Style: T-1 (3mm)
  • Fall Time tf: 700ns
  • Forward Current If(AV): 50mA
  • Forward Voltage VF Max: 1.7V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 880nm
  • Rise Time: 700ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.7V
  • Viewing Angle: 15°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1376
  •  132/1386

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 1

Price: $1.25 $1.25

Buy

Price

Quantity List Price
100 - 249 $1.25
250 - 499 $1.18
500 - 999 $1.11
1000+ $1.06
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought