Low

HONEYWELL  SE5455-004  Infrared Emitter, Metal Can, 20 °, TO-46, 100 mA, 1.7 V, 700 ns, 700 ns

HONEYWELL SE5455-004
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SE5455-004
Newark Part No.:
96F6434
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Viewing Angle:
20°
Diode Case Style:
TO-46
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.7V
Rise Time:
700ns
Fall Time tf:
700ns
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.