HONEYWELL S&C  SE5455-003  Infrared Emitter, Metal Can, 100 mA, 700 ns, 700 ns, 20 °, 1.7 V, -55 °C

HONEYWELL S&C SE5455-003

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 90F8519
  • Manufacturer Part No SE5455-003

Product Specifications, Documents & More


  • Diode Case Style: TO-46
  • Fall Time tf: 700ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.7V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Peak Wavelength: 935nm
  • Rise Time: 700ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.7V
  • Viewing Angle: 20°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1376
  •  132/1386

Availability

Availability:  62


  • 62 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.37 $5.37

Buy

Price

Quantity List Price
1 - 9 $5.37
10 - 24 $3.67
25 - 49 $3.32
50 - 99 $3.10
100 - 249 $2.92
250 - 499 $2.74
500 - 999 $2.62
1000+ $2.53
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought