Low

SE3470-003 - 

Infrared Emitter, Metal Can, 90 °, TO-46, 100 mA, 1.9 V, 700 ns, 700 ns

SE3470-003 - Infrared Emitter, Metal Can, 90 °, TO-46, 100 mA, 1.9 V, 700 ns, 700 ns

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SE3470-003
Newark Part No.:
87F6489
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SE3470-003 is an aluminium gallium arsenide Infrared Emitting Diode mounted in a TO-46 metal can package. The SE3470 series has flat window cans providing a wide beam angle, while the SE5470 series has glass lensed cans providing a narrow beam angle. These devices typically exhibit 70% greater power output than gallium arsenide devices at the same forward current. The TO-46 packages offer high power dissipation capability and are ideally suited for operation in hostile environments. Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington and SD5600 series Schmitt trigger.
  • 90 or 20° (nominal) beam angle option
  • 880nm wavelength
  • Higher output power than GaAs at equivalent drive currents
  • Wide operating temperature range (-55 to 125°C)
  • Ideal for high pulsed current applications

Applications

Sensing & Instrumentation

Product Information

:
90°
:
TO-46
:
100mA
:
1.9V
:
700ns
:
700ns
:
-55°C
:
125°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

392 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$2.34 $ 2.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.80
10 + $4.69
25 + $3.97
50 + $3.86
100 + $3.75
250 + $3.51
500 + $3.42
1000 + $3.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.