Low

HONEYWELL S&C  SE3455-003  IR EMITTER, 935NM, 4.7MM, TO-46-2, THD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 87F6488
  • Manufacturer Part No SE3455-003

Product Information


  • Diode Case Style: TO-46
  • Fall Time tf: 700ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.7V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Peak Wavelength: 935nm
  • Radiant Intensity: -
  • Rise Time: 700ns
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Range: 1.7V
  • Viewing Angle: 90°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1377

Availability

Availability:  54

(Available until stock is exhausted)


  • 54 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.42

Buy

Price

Quantity List Price Your Price
1 - 9 $5.98 Promotional price $3.42
10 - 49 $3.72 Promotional price $2.93
50 - 99 $3.49 Promotional price $2.93
100 - 199 $3.30 Promotional price $2.93
200 - 499 $3.09 Promotional price $2.74
500 - 999 $3.00 Promotional price $2.74
1000 - 2499 $2.88 Promotional price $2.74
2500 - 999999999 $2.75 Promotional price $2.74

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought