Low

HONEYWELL  SE1450-003  Infrared Emitter, Metal Can, 24 °, Metal Can, 50 mA, 1.6 V, 700 ns, 700 ns

HONEYWELL SE1450-003
Technical Data Sheet (982.85KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The SE1450-003 is a gallium arsenide Infrared Emitting Diode mounted in a glass lensed, metal can coaxial package. Both leads are flexible and may be formed as required to fit various mounting configurations. It is mechanically and spectrally matched to SD1420 photodiode, SD1440 phototransistor and SD1410 photodarlington. The leads are flexible and may be formed as required to fit various mounting configurations.

 

Product Information

Viewing Angle:
24°
Diode Case Style:
Metal Can
Forward Current If(AV):
50mA
Forward Voltage VF Max:
1.6V
Rise Time:
700ns
Fall Time tf:
700ns
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products