Low

HONEYWELL  SDP8371-001  Infrared Receiver, 180 °, 15 V, 4 V, -40 °C

HONEYWELL SDP8371-001
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SDP8371-001
Newark Part No.:
95F5325
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Carrier Frequency:
-
Transmission Range:
-
Directivity:
180°
Supply Voltage Max:
15V
Supply Voltage Min:
4V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Current:
8mA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.