Low

SD5443-003 - 

Phototransistor, 18 °, 150 mW, 3 Pins, TO-46

SD5443-003 - Phototransistor, 18 °, 150 mW, 3 Pins, TO-46

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SD5443-003
Newark Part No.:
87F6476
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SD5443-003 is a Silicon NPN Phototransistor mounted in a metal glass lensed can package. The SD5443 has glass lensed cans providing a narrow acceptance angle. This package is ideally suited for operation in hostile environments. The base is connected on all SD3443 and SD5443 standard products.
  • 18° Acceptance angle (nominal)
  • Wide operating temperature range (-55 to 125°C)
  • External base connection for added control
  • High sensitivity
  • Mechanically & spectrally matched to SE3450/5450, SE3455/5455 & SE3470/5470 infrared emitting diodes

Applications

Sensing & Instrumentation

Product Information

:
-
:
18°
:
150mW
:
3Pins
:
TO-46
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.81 $ 5.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.81
5 + $4.91
10 + $4.01
25 + $3.64
50 + $3.54
100 + $3.48
250 + $3.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.