Low

HONEYWELL  SD3410-003  Phototransistor, 90 °, 150 mW, 3 Pins, TO-46

HONEYWELL SD3410-003
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SD3410-003
Newark Part No.:
90F8539
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Wavelength Typ:
-
Viewing Angle:
90°
Power Consumption:
150mW
No. of Pins:
3Pins
Transistor Case Style:
TO-46
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.