Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HONEYWELL S&C
- Newark Part Number:
- 89F5765
- Manufacturer Part No:
- SD1440-002L
-
- Technical Data Sheet (48.83KB) EN
Product Information
- TRANSISTOR, PHOTO NPN 935NM, METAL CAN-2
- Transistor Polarity: NPN
- Wavelength Typ: 935nm
- Power Consumption: 75mW
- Viewing Angle: 24°
- No. of Pins: 2
- Color: Infrared
- LED Color: Infrared
- Lens Style: (H x Dia) 1.132 x 0.095 in
- RoHS Compliant: Yes
Availability
193 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.00
Price
| Qty | Price |
|---|---|
| 1 - 9 | $5.00 |
| 10 - 49 | $4.42 |
| 50 - 99 | $4.00 |
| 100 - 199 | $3.42 |
| 200+ | $2.78 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


