Low

HONEYWELL  RA20LASB103A  Rotary Potentiometer, Wirewound, 10 kohm, 2 W, ± 10%, RA20 Series, 1 Turns, Linear

HONEYWELL RA20LASB103A
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
RA20LASB103A
Newark Part No.:
01F2690
Product Range
RA20 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Track Resistance:
10kohm
Power Rating:
2W
Resistance Tolerance:
± 10%
Product Range:
RA20 Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
15.88mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.