Low

HONEYWELL  PX2BN2XX500PSAAX  Pressure Sensor, Heavy Duty, Voltage, 500 psi, Sealed Gauge, 5.25 V, 1/8" - 27 NPT, 5 mA

 

Product Information

Sensor Output:
Voltage
Operating Pressure Max:
500psi
Pressure Measurement Type:
Sealed Gauge
Voltage Rating:
5.25V
Port Style:
1/8" - 27 NPT
Supply Current:
5mA
Product Range:
PX2 Series
Operating Pressure Range:
0psi to 500psi
Operating Pressure Min:
0
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.