New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

HONEYWELL S&C - PX2AN1XX250PSACX - SENSOR, PRESSURE, GAGE, 250PSI

HONEYWELL S&CPX2AN1XX250PSACX
Image is for illustrative purposes only.
Please refer to product description
HONEYWELL S&C
Manufacturer:
HONEYWELL S&C
Newark Part Number:
28W2025
Manufacturer Part No:
PX2AN1XX250PSACX

Technical Data Sheet (667.24KB) EN
Technical Data Sheet (667.24KB) EN

Product Information
  • SENSOR, PRESSURE, GAGE, 250PSI
  • SVHC: No SVHC (20-Jun-2013)
  • Pressure Max: 250psi
  • Pressure Type: Gauge
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 5

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $117.37  

  1. Qty

Price

Qty Price
1  - 9 $117.37
10  - 24 $109.03
25  - 49 $101.88
50  - 99 $98.31
100+  $94.73
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PX2AN1XX250PSACX

HONEYWELL S&C

Operating Pressure Max:250psi; Operating Pressure Range:0psi to 250psi;

0
Price
For: 1 Each
40+
$76.95

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HONEYWELL S&C) OR (Pressure Switches & Transducers) OR (PX2AN1XX250PSACX)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

HONEYWELL S&C PX2AN1XX250PSACX
1 Each
$76.95