New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

HONEYWELL S&C - PX2AM1XX100PSAAX - SENSOR, PRESSURE, GAGE, 100PSI

HONEYWELL S&CPX2AM1XX100PSAAX
Image is for illustrative purposes only.
Please refer to product description
HONEYWELL S&C
Manufacturer:
HONEYWELL S&C
Newark Part Number:
28W2018
Manufacturer Part No:
PX2AM1XX100PSAAX

Technical Data Sheet (667.24KB) EN
Technical Data Sheet (667.24KB) EN

Product Information
  • SENSOR, PRESSURE, GAGE, 100PSI
  • SVHC: No SVHC (20-Jun-2013)
  • Pressure Max: 100psi
  • Pressure Type: Gauge
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 4

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $106.06  

  1. Qty

Price

Qty Price
1  - 9 $106.06
10  - 24 $98.37
25  - 49 $91.77
50  - 99 $88.48
100+  $85.18
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PX2AM1XX100PSAAX

HONEYWELL S&C

SENSOR, PRESSURE, 100PSI, M12

Operating Pressure Min:0psi; Operating Pressure Max:100psi; Supply Current:5mA; Port Style:M12; Pressure Measurement Type:Sealed Gage;

0
Price
For: 1 Each
40+
$72.81
80+
$69.34

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HONEYWELL S&C) OR (Pressure Switches & Transducers) OR (PX2AM1XX100PSAAX)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

HONEYWELL S&C PX2AM1XX100PSAAX
1 Each
$72.81