Low

PX2AF1XX300PAAAX - 

Pressure Sensor, 300 psi, Voltage, Absolute, 5 V, 1/4" - 45° Flare Female Schrader, 4 mA

PX2AF1XX300PAAAX - Pressure Sensor, 300 psi, Voltage, Absolute, 5 V, 1/4" - 45° Flare Female Schrader, 4 mA

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
PX2AF1XX300PAAAX
Newark Part No.:
82T2698
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PX2AF1XX300PAAAX is a heavy duty absolute Pressure Transducer with 1/4-inch 45° flare female Schrader. The transducer is a line of highly configurable pressure transducers that use piezoresistive sensing technology with ASIC signal conditioning in a stainless steel housing that is compatible with a variety of harsh media. The PX2 series is fully calibrated and compensated for transducer offset, sensitivity, temperature effects and nonlinearity using an on-board ASIC. This provides a total error band of ±2% over the operation temperature range of -40 to 125°C. The PX2 series is compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids and compressed air.
  • 304 Stainless steel port
  • Alumina ceramic substrate
  • IP69K Protection rating
  • Broad compensated temperature range
  • Good EMC protection

Applications

Sensing & Instrumentation, HVAC, Automation & Process Control, Industrial, System Monitoring, Logistics

Warnings

Always hand-start transducers into the hole to prevent cross threading and damage.

Product Information

:
300psi
:
Voltage
:
Absolute
:
5V
:
1/4" - 45° Flare Female Schrader
:
4mA
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.