Low

HONEYWELL S&C  PX2AF1XX150PSAAX  PRESSURE TRANSDUCER, 150PSI, 1/4 FLARE SCHRADER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 82T2697
  • Manufacturer Part No PX2AF1XX150PSAAX

Product Information


  • Operating Pressure Max: 150psi
  • Operating Pressure Min: 0psi
  • Operating Pressure Range: 0psi to 150psi
  • Port Style: 1/4 - 45° Flare Female Schrader
  • Pressure Measurement Type: Sealed Gage
  • SVHC: No SVHC (20-Jun-2013)
  • Sensor Output: Voltage
  • Supply Current: 4mA
  • Voltage Rating: 5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/1872

Availability

Availability: No Longer Manufactured


Substitutes

  • 82T2707 - HONEYWELL S&C-PX2AN2XX150PAAAX-PRESSURE TRANSDUCER, 150PSI, 1/8 in-27 NPT

Price

Quantity List Price
25 - 999999999 $51.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
82T2707
PX2AN2XX150PAAAX
Technical Data Sheet}  

PX2AN2XX150PAAAX

HONEYWELL S&C

PRESSURE TRANSDUCER, 150PSI, 1/8 in-27 NPT

PRESSURE TRANSDUCER, 150PSI, 1/8 in-27 NPT; Operating Pressure Max:150psi; Sensor Output:Voltage; Supply Current:4mA; Voltage Rating:5V; Port Style:1/8 in - 27 NPT; Pressure Measurement Type:Absolute; Operating Pressure Min:0psi ;RoHS Compliant: Yes

  Write a Review | Ask a Question

107

1+ $88.41 10+ $84.33 25+ $80.61 50+ $73.34 more…

Buy
  • 107 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Customers Also Bought