Low

PX2AF1XX050PAAAX - 

Pressure Sensor, Heavy Duty, 50 psi, Ratiometric, Absolute, 5 V, 7/16" - 20 UNF, 5 mA

PX2AF1XX050PAAAX - Pressure Sensor, Heavy Duty, 50 psi, Ratiometric, Absolute, 5 V, 7/16" - 20 UNF, 5 mA

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
PX2AF1XX050PAAAX
Newark Part No.:
39X0793
Product Range
PX2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PX2AF1XX050PAAAX is a Heavy Duty Pressure Transducer measure absolute pressure. Portfolio of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. It is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. Compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids and compressed air. The wide operating temperature range, ingress protection up to IP69K and 100 V/m radiated immunity allow for reliable performance in tough environments. It as an internal vacuum reference and an output value proportional to absolute pressure.
  • 1/4" 45° Flare female Schrader port
  • Ratiometric 5.0 V, 10 to 90%Vs
  • -40 to 125°C Operating temperature

Applications

Industrial, Sensing & Instrumentation

Product Information

:
50psi
:
Ratiometric
:
Absolute
:
5V
:
7/16" - 20 UNF
:
5mA
:
PX2 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$51.51 $ 51.51
Price for:
Each
Multiple: 40 Minimum: 40
Quantity Price
40 + $51.51
50 + $49.51
100 + $47.22
250 + $45.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I can't seem to find a cable or connector to interface with this Delphi Metri-Pack 150 3 conductor connector. I'd either be looking for a pigtail cable (or double-ended that I can cut) or a connector kit (housing and contacts) to attach my own wiring to.

What Newark part numbers should I be considering? If there aren't any, why are you offering this product?
1 year, 2 months ago
by
Anonymous
 - Dover, DE
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:33.064-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_39X0793, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.