Low

NBPDLNN015PAUNV - 

Pressure Sensor, Unamplified, 15 psi, Voltage, Absolute, 5 VDC, Single Axial Barbed, 1.5 mA

NBPDLNN015PAUNV - Pressure Sensor, Unamplified, 15 psi, Voltage, Absolute, 5 VDC, Single Axial Barbed, 1.5 mA

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NBPDLNN015PAUNV
Newark Part No.:
05W9666
Product Range
NBP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HOA1884 series Transmissive Sensor consists of an infrared emitting diode facing an NPN silicon phototransistor or photodarlington encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The side mounting package is useful in applications in which the interruptive element is parallel to the mounting plane. Both emitter and detector have a 0.02-inch (0.508mm) x 0.04-inch (1.02mm) vertical aperture. The HOA1884 series employs plastic molded components. Housing material is polyester. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
  • Phototransistor output
  • Side mount package
  • Accurate position sensing
  • 0.125" (3.18mm) Slot width

Applications

Sensing & Instrumentation, Industrial, Industrial, Commercial

Product Information

:
15psi
:
Voltage
:
Absolute
:
5VDC
:
Single Axial Barbed
:
1.5mA
:
NBP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$2.44 $ 2.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.94
5 + $9.50
10 + $8.06
25 + $7.14
50 + $6.92
100 + $6.69
250 + $6.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.