Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HONEYWELL S&C
- Newark Part Number:
- 49H7056
- Manufacturer Part No:
- MLT0R5N0750F5C
Product Information
- LINEAR POSITION TRANSDUCER
- Operating Temperature Min: -40°C
- Operating Temperature Max: 80°C
- Insulation Testing Voltage: 500V
- Insulation Resistance: 500Mohm
- Dielectric Withstand Voltage: 1kV
- Electrical Travel: 0.5"
- Length: 43.18mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1866 / 1301859 / 129
1864 / 128
Availability
33 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $257.87
Price
| Qty | Price |
|---|---|
| 1+ | $257.87 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


