Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HONEYWELL S&C
- Newark Part Number:
- 81H2504
- Manufacturer Part No:
- MLT004N6000B5C
Product Information
- LINEAR POSITION TRANSDUCER
- Operating Temperature Min: -40°C
- Operating Temperature Max: 80°C
- Insulation Resistance: 500Mohm
- Dielectric Withstand Voltage: 1kV
- Electrical Travel: 4"
- Length: 132.08mm
- Linearity %: 0.1%
- Resistance: 6000ohm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1859 / 129
1864 / 128
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 69 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $276.59
Price
| Qty | Price |
|---|---|
| 1+ | $276.59 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


