Low

HONEYWELL S&C  MLT003N4500B5C  LINEAR POSITION TRANSDUCER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 05H4332
  • Manufacturer Part No MLT003N4500B5C

Product Information


  • Dielectric Withstand Voltage: 1kV
  • Insulation Resistance: 0.5Gohm
  • Insulation Testing Voltage: -
  • LVDT Type: -
  • Length: 106.68mm
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -40°C
  • Output Impedance: -
  • Power Rating: -
  • SVHC: No SVHC (16-Jun-2014)
  • Transducer Function: -
  • Transducer Output Type: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $292.90

Buy

Price

Quantity List Price
1+ $292.90

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought